Ametek Microjammer 3.0" Series Centrifugal Fan, 12 V dc, 18.57m³/h, DC Operation, 102.9 x 114 x 70.6mm
- RS Stock No.:
- 892-3507
- Mfr. Part No.:
- 119494-00
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-3507
- Mfr. Part No.:
- 119494-00
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 12 V dc | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Air Flow | 18.57m³/h | |
| Series | Microjammer 3.0" | |
| Height | 114mm | |
| Width | 102.9mm | |
| Depth | 70.6mm | |
| Dimensions | 102.9 x 114 x 70.6mm | |
| Static Pressure | 37.1in/H2O | |
| Commutation Type | Brushless | |
| Inlet Diameter | 15.2mm | |
| Mounting Hole Diameter | 6.4mm | |
| Termination Type | Lead Wire | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 12 V dc | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Air Flow 18.57m³/h | ||
Series Microjammer 3.0" | ||
Height 114mm | ||
Width 102.9mm | ||
Depth 70.6mm | ||
Dimensions 102.9 x 114 x 70.6mm | ||
Static Pressure 37.1in/H2O | ||
Commutation Type Brushless | ||
Inlet Diameter 15.2mm | ||
Mounting Hole Diameter 6.4mm | ||
Termination Type Lead Wire | ||
Non Compliant
- COO (Country of Origin):
- US
Ametek Brushless Low Voltage Blower
Professional range of Ametek Brushless Low Voltage Blower that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
