Ametek Minijammer 5.0" Series Centrifugal Fan, 24 V dc, 58.28m³/h, DC Operation, 127 x 127 x 71.6mm
- RS Stock No.:
- 892-3497
- Mfr. Part No.:
- 119385-52
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-3497
- Mfr. Part No.:
- 119385-52
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 24 V dc | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Air Flow | 58.28m³/h | |
| Series | Minijammer 5.0" | |
| Height | 127mm | |
| Width | 127mm | |
| Depth | 71.6mm | |
| Dimensions | 127 x 127 x 71.6mm | |
| Static Pressure | 12.19in/H2O | |
| Commutation Type | Brushless | |
| Termination Type | Header | |
| Mounting Hole Diameter | 4.27mm | |
| Inlet Diameter | 22.35mm | |
| Outlet Diameter | 22.35mm | |
| Special Features | Speed Control | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 24 V dc | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Air Flow 58.28m³/h | ||
Series Minijammer 5.0" | ||
Height 127mm | ||
Width 127mm | ||
Depth 71.6mm | ||
Dimensions 127 x 127 x 71.6mm | ||
Static Pressure 12.19in/H2O | ||
Commutation Type Brushless | ||
Termination Type Header | ||
Mounting Hole Diameter 4.27mm | ||
Inlet Diameter 22.35mm | ||
Outlet Diameter 22.35mm | ||
Special Features Speed Control | ||
- COO (Country of Origin):
- US
Ametek Standard Flow System BLDC Blower
Professional range of Ametek Brushless standard flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
