Ametek Minispiral HDC Series Regenerative SPA Centrifugal Fan, 24 → 32 V dc, 14.18m³/h, DC Operation, 103.4 x
- RS Stock No.:
- 892-2071
- Mfr. Part No.:
- SE24RE21 (080847)
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-2071
- Mfr. Part No.:
- SE24RE21 (080847)
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 24 → 32 V dc | |
| Blower Type | Regenerative SPA | |
| AC or DC Operation | DC | |
| Air Flow | 14.18m³/h | |
| Series | Minispiral HDC | |
| Height | 71.6mm | |
| Width | 103.4mm | |
| Depth | 106.9mm | |
| Dimensions | 103.4 x 71.6 x 106.9mm | |
| Fan Speed | 4400 → 8750rpm | |
| Bearing Type | Ball | |
| Maximum Current | 1.2 → 1.6A | |
| Termination Type | Terminal | |
| Special Features | Quiet Operation within OSHA Standards | |
| Outlet Diameter | 19.1mm | |
| Horizontal Hole Spacing | 88.9mm | |
| Inlet Diameter | 19.1mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 24 → 32 V dc | ||
Blower Type Regenerative SPA | ||
AC or DC Operation DC | ||
Air Flow 14.18m³/h | ||
Series Minispiral HDC | ||
Height 71.6mm | ||
Width 103.4mm | ||
Depth 106.9mm | ||
Dimensions 103.4 x 71.6 x 106.9mm | ||
Fan Speed 4400 → 8750rpm | ||
Bearing Type Ball | ||
Maximum Current 1.2 → 1.6A | ||
Termination Type Terminal | ||
Special Features Quiet Operation within OSHA Standards | ||
Outlet Diameter 19.1mm | ||
Horizontal Hole Spacing 88.9mm | ||
Inlet Diameter 19.1mm | ||
- COO (Country of Origin):
- US
Ametek Minispiral Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Small and lightweight construction
30,000 hour bearing life
30,000 hour bearing life
