Ametek EN858 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 634.22m³/h, AC Operation, 472.4 x 660.4 x 622.3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-1914
Mfr. Part No.:
EN858BD72WL/038744
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

230 V ac, 460 V ac

Blower Type

Regenerative

AC or DC Operation

AC

Air Flow

634.22m³/h

Series

EN858

Height

660.4mm

Width

472.4mm

Depth

622.3mm

Dimensions

472.4 x 660.4 x 622.3mm

Bearing Type

Ball

Maximum Current

15 A, 30A

Direction of Curve

Forward

Termination Type

Terminal

Horizontal Hole Spacing

240.3 mm, 241.3mm

Outlet Diameter

38.1mm

Inlet Diameter

38.1mm

Special Features

Quiet Operation within OSHA Standards

Non Compliant

COO (Country of Origin):
US

Ametek Environmental Regenerative Blower


Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.

Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal