Ametek EN757 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 517.39m³/h, AC Operation, 425.5 x 443 x 553.4mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-1908
Mfr. Part No.:
EN757F72XL/081174
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

230 V ac, 460 V ac

Blower Type

Regenerative

AC or DC Operation

AC

Air Flow

517.39m³/h

Series

EN757

Height

443mm

Width

425.5mm

Depth

553.4mm

Dimensions

425.5 x 443 x 553.4mm

Bearing Type

Ball

Direction of Curve

Forward

Maximum Current

7.5 A, 15A

Termination Type

Terminal

Inlet Diameter

63.5mm

Outlet Diameter

63.5mm

Special Features

Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings for Explosive Gas Atmospheres Class I Group D Minimum

Mounting Hole Diameter

16mm

Horizontal Hole Spacing

142.2 mm, 389.9mm

Non Compliant

Ametek Environmental Regenerative Blower


Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.

Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal