Ametek EN6 Series Regenerative Centrifugal Fan, 230 V ac, 350.49m³/h, AC Operation, 416.1 x 529.2 x 423.9mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-1905
Mfr. Part No.:
EN6F5L (038361)
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

230 V ac

Blower Type

Regenerative

AC or DC Operation

AC

Air Flow

350.49m³/h

Series

EN6

Height

529.2mm

Width

416.1mm

Depth

423.9mm

Dimensions

416.1 x 529.2 x 423.9mm

Bearing Type

Ball

Maximum Current

23A

Horizontal Hole Spacing

177.8 mm, 203.2mm

Inlet Diameter

50.8mm

Special Features

Quiet Operation within OSHA Standards

Termination Type

Terminal

Mounting Hole Diameter

14.3mm

Outlet Diameter

50.8mm

COO (Country of Origin):
US

Ametek Environmental Regenerative Blower


Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.

Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal