Ametek EN656 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 353.82m³/h, AC Operation, 391.7 x 492 x 382.5mm
- RS Stock No.:
- 892-1895
- Mfr. Part No.:
- EN656M72XL (080059)
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1895
- Mfr. Part No.:
- EN656M72XL (080059)
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 230 V ac, 460 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 353.82m³/h | |
| Series | EN656 | |
| Height | 492mm | |
| Width | 391.7mm | |
| Depth | 382.5mm | |
| Dimensions | 391.7 x 492 x 382.5mm | |
| Bearing Type | Ball | |
| Direction of Curve | Forward | |
| Maximum Current | 5 A, 10A | |
| Inlet Diameter | 63.5mm | |
| Special Features | Quiet Operation within OSHA Standards | |
| Termination Type | Terminal | |
| Horizontal Hole Spacing | 140 mm, 290.1mm | |
| Mounting Hole Diameter | 15mm | |
| Outlet Diameter | 63.5mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 230 V ac, 460 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 353.82m³/h | ||
Series EN656 | ||
Height 492mm | ||
Width 391.7mm | ||
Depth 382.5mm | ||
Dimensions 391.7 x 492 x 382.5mm | ||
Bearing Type Ball | ||
Direction of Curve Forward | ||
Maximum Current 5 A, 10A | ||
Inlet Diameter 63.5mm | ||
Special Features Quiet Operation within OSHA Standards | ||
Termination Type Terminal | ||
Horizontal Hole Spacing 140 mm, 290.1mm | ||
Mounting Hole Diameter 15mm | ||
Outlet Diameter 63.5mm | ||
- COO (Country of Origin):
- US
Ametek Environmental Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal
Spark resistant housing
Teflon® lip seal
