Ametek EN404 Series Regenerative Centrifugal Fan, 115 V ac, 230 V ac, 166.9m³/h, AC Operation, 257.3 x 416.8 x 311.2mm
- RS Stock No.:
- 892-1891
- Mfr. Part No.:
- EN404AR58ML/038173
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1891
- Mfr. Part No.:
- EN404AR58ML/038173
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 166.9m³/h | |
| Series | EN404 | |
| Height | 416.8mm | |
| Width | 257.3mm | |
| Depth | 311.2mm | |
| Dimensions | 257.3 x 416.8 x 311.2mm | |
| Bearing Type | Ball | |
| Direction of Curve | Forward | |
| Maximum Current | 7.2 A, 14.4A | |
| Termination Type | Terminal | |
| Inlet Diameter | 63.5mm | |
| Mounting Hole Diameter | 11.9mm | |
| Special Features | Quiet Operation within OSHA Standards | |
| Outlet Diameter | 63.5mm | |
| Horizontal Hole Spacing | 95.3 mm, 266.8mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 115 V ac, 230 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 166.9m³/h | ||
Series EN404 | ||
Height 416.8mm | ||
Width 257.3mm | ||
Depth 311.2mm | ||
Dimensions 257.3 x 416.8 x 311.2mm | ||
Bearing Type Ball | ||
Direction of Curve Forward | ||
Maximum Current 7.2 A, 14.4A | ||
Termination Type Terminal | ||
Inlet Diameter 63.5mm | ||
Mounting Hole Diameter 11.9mm | ||
Special Features Quiet Operation within OSHA Standards | ||
Outlet Diameter 63.5mm | ||
Horizontal Hole Spacing 95.3 mm, 266.8mm | ||
Non Compliant
Ametek Environmental Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Heavy duty cast aluminium
Spark resistant housing
Teflon® lip seal
Spark resistant housing
Teflon® lip seal
