Ametek DR833 Series Regenerative Centrifugal Fan, 575 V ac, 307.09m³/h, AC Operation, 485.9 x 609.6 x 492.3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-1863
Mfr. Part No.:
DR833AY86M/081701
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

575 V ac

Blower Type

Regenerative

AC or DC Operation

AC

Air Flow

307.09m³/h

Series

DR833

Height

609.6mm

Width

485.9mm

Depth

492.3mm

Dimensions

485.9 x 609.6 x 492.3mm

Bearing Type

Ball

Direction of Curve

Forward

Maximum Current

7.7A

Termination Type

Terminal

Mounting Hole Diameter

15mm

Inlet Diameter

50.8mm

Outlet Diameter

50.8mm

Special Features

Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings

Horizontal Hole Spacing

300 mm, 448.01mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Ametek Industrial Regenerative Blower


Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.

Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges