Ametek DR808 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 625.87m³/h, AC Operation, 442.7 x 564.6 x 536.4mm
- RS Stock No.:
- 892-1860
- Mfr. Part No.:
- DR808AY72MX/081222
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1860
- Mfr. Part No.:
- DR808AY72MX/081222
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 230 V ac, 460 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 625.87m³/h | |
| Series | DR808 | |
| Height | 564.6mm | |
| Width | 442.7mm | |
| Depth | 536.4mm | |
| Dimensions | 442.7 x 564.6 x 536.4mm | |
| Bearing Type | Ball | |
| Maximum Current | 14 A, 28 A | |
| Termination Type | Terminal | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
| Inlet Diameter | 63.5mm | |
| Outlet Diameter | 63.5mm | |
| Mounting Hole Diameter | 14.3mm | |
| Horizontal Hole Spacing | 216 mm, 400.1 mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 230 V ac, 460 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 625.87m³/h | ||
Series DR808 | ||
Height 564.6mm | ||
Width 442.7mm | ||
Depth 536.4mm | ||
Dimensions 442.7 x 564.6 x 536.4mm | ||
Bearing Type Ball | ||
Maximum Current 14 A, 28 A | ||
Termination Type Terminal | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Inlet Diameter 63.5mm | ||
Outlet Diameter 63.5mm | ||
Mounting Hole Diameter 14.3mm | ||
Horizontal Hole Spacing 216 mm, 400.1 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
