Ametek DR656 Series Regenerative SPA Centrifugal Fan, 115 V ac, 230 V ac, 130.18m³/h, AC Operation
- RS Stock No.:
- 892-1835
- Mfr. Part No.:
- DR656K58X/080603
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1835
- Mfr. Part No.:
- DR656K58X/080603
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Blower Type | Regenerative SPA | |
| AC or DC Operation | AC | |
| Air Flow | 130.18m³/h | |
| Series | DR656 | |
| Height | 382.5mm | |
| Width | 390.5mm | |
| Bearing Type | Ball | |
| Maximum Current | 13.9 A, 27.8A | |
| Direction of Curve | Forward | |
| Inlet Diameter | 56.64mm | |
| Termination Type | Terminal | |
| Mounting Hole Diameter | 15mm | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
| Outlet Diameter | 56.64mm | |
| Horizontal Hole Spacing | 140 mm, 289.6mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 115 V ac, 230 V ac | ||
Blower Type Regenerative SPA | ||
AC or DC Operation AC | ||
Air Flow 130.18m³/h | ||
Series DR656 | ||
Height 382.5mm | ||
Width 390.5mm | ||
Bearing Type Ball | ||
Maximum Current 13.9 A, 27.8A | ||
Direction of Curve Forward | ||
Inlet Diameter 56.64mm | ||
Termination Type Terminal | ||
Mounting Hole Diameter 15mm | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Outlet Diameter 56.64mm | ||
Horizontal Hole Spacing 140 mm, 289.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
