Ametek DR633 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 236.99m³/h, AC Operation, 423.7 x 481.1 x 458.3mm
- RS Stock No.:
- 892-1813
- Mfr. Part No.:
- DR633D89M/081689
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1813
- Mfr. Part No.:
- DR633D89M/081689
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 230 V ac, 460 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 236.99m³/h | |
| Series | DR633 | |
| Height | 481.1mm | |
| Width | 423.7mm | |
| Depth | 458.3mm | |
| Dimensions | 423.7 x 481.1 x 458.3mm | |
| Bearing Type | Ball | |
| Maximum Current | 6.8 A, 13.6 A, 15A | |
| Direction of Curve | Forward | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
| Outlet Diameter | 50.8mm | |
| Inlet Diameter | 50.8mm | |
| Horizontal Hole Spacing | 300 mm, 438mm | |
| Termination Type | Terminal | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 230 V ac, 460 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 236.99m³/h | ||
Series DR633 | ||
Height 481.1mm | ||
Width 423.7mm | ||
Depth 458.3mm | ||
Dimensions 423.7 x 481.1 x 458.3mm | ||
Bearing Type Ball | ||
Maximum Current 6.8 A, 13.6 A, 15A | ||
Direction of Curve Forward | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Outlet Diameter 50.8mm | ||
Inlet Diameter 50.8mm | ||
Horizontal Hole Spacing 300 mm, 438mm | ||
Termination Type Terminal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
