Ametek DR633 Series Regenerative Centrifugal Fan, 575 V ac, 236.99m³/h, AC Operation, 423.7 x 481.1 x 458.3mm
- RS Stock No.:
- 892-1801
- Mfr. Part No.:
- DR633AY86M/081693
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1801
- Mfr. Part No.:
- DR633AY86M/081693
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 575 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 236.99m³/h | |
| Series | DR633 | |
| Height | 481.1mm | |
| Width | 423.7mm | |
| Depth | 458.3mm | |
| Dimensions | 423.7 x 481.1 x 458.3mm | |
| Bearing Type | Ball | |
| Direction of Curve | Forward | |
| Maximum Current | 7.9A | |
| Inlet Diameter | 50.8mm | |
| Outlet Diameter | 50.8mm | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
| Termination Type | Terminal | |
| Horizontal Hole Spacing | 300 mm, 438mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 575 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 236.99m³/h | ||
Series DR633 | ||
Height 481.1mm | ||
Width 423.7mm | ||
Depth 458.3mm | ||
Dimensions 423.7 x 481.1 x 458.3mm | ||
Bearing Type Ball | ||
Direction of Curve Forward | ||
Maximum Current 7.9A | ||
Inlet Diameter 50.8mm | ||
Outlet Diameter 50.8mm | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Termination Type Terminal | ||
Horizontal Hole Spacing 300 mm, 438mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
