Ametek DR555 Series Regenerative Centrifugal Fan, 115 V ac, 230 V ac, 317.11m³/h, AC Operation, 379 x 383 x 441mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
892-1790
Mfr. Part No.:
DR555K58/081098
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

115 V ac, 230 V ac

Blower Type

Regenerative

AC or DC Operation

AC

Air Flow

317.11m³/h

Series

DR555

Height

383mm

Width

379mm

Depth

441mm

Dimensions

379 x 383 x 441mm

Bearing Type

Ball

Direction of Curve

Forward

Maximum Current

14 A, 28A

Termination Type

Terminal

Special Features

Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings

Outlet Diameter

38.1mm

Horizontal Hole Spacing

139 mm, 290.1mm

Inlet Diameter

38.1mm

Mounting Hole Diameter

15mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Ametek Industrial Regenerative Blower


Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.

Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges