Ametek DR513 Series Regenerative Centrifugal Fan, 115 V ac, 230 V ac, 78scfm, AC Operation, 360 x 408 x 352.6mm
- RS Stock No.:
- 892-1775
- Mfr. Part No.:
- DR513R58L/038038
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1775
- Mfr. Part No.:
- DR513R58L/038038
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 78scfm | |
| Series | DR513 | |
| Height | 408mm | |
| Width | 360mm | |
| Depth | 352.6mm | |
| Dimensions | 360 x 408 x 352.6mm | |
| Bearing Type | Ball | |
| Direction of Curve | Forward | |
| Maximum Current | 9.5 A, 19A | |
| Termination Type | Terminal | |
| Outlet Diameter | 38.1mm | |
| Inlet Diameter | 38.1mm | |
| Horizontal Hole Spacing | 139.7 mm, 289.6mm | |
| Mounting Hole Diameter | 15mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 115 V ac, 230 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 78scfm | ||
Series DR513 | ||
Height 408mm | ||
Width 360mm | ||
Depth 352.6mm | ||
Dimensions 360 x 408 x 352.6mm | ||
Bearing Type Ball | ||
Direction of Curve Forward | ||
Maximum Current 9.5 A, 19A | ||
Termination Type Terminal | ||
Outlet Diameter 38.1mm | ||
Inlet Diameter 38.1mm | ||
Horizontal Hole Spacing 139.7 mm, 289.6mm | ||
Mounting Hole Diameter 15mm | ||
Non Compliant
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
