Ametek DR505 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 250.35m³/h, AC Operation, 345.2 x 366.5 x 397mm
- RS Stock No.:
- 892-1766
- Mfr. Part No.:
- DR505K72M/037551
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1766
- Mfr. Part No.:
- DR505K72M/037551
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ametek | |
Supply Voltage | 230 V ac, 460 V ac | |
Blower Type | Regenerative | |
AC or DC Operation | AC | |
Air Flow | 250.35m³/h | |
Series | DR505 | |
Height | 366.5mm | |
Width | 345.2mm | |
Depth | 397mm | |
Dimensions | 345.2 x 366.5 x 397mm | |
Bearing Type | Ball | |
Direction of Curve | Forward | |
Maximum Current | 4.4 A, 8.8A | |
Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
Termination Type | Terminal | |
Horizontal Hole Spacing | 114.3 mm, 261.6mm | |
Inlet Diameter | 38.1mm | |
Outlet Diameter | 38.1mm | |
Mounting Hole Diameter | 15mm | |
Select all | ||
---|---|---|
Brand Ametek | ||
Supply Voltage 230 V ac, 460 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 250.35m³/h | ||
Series DR505 | ||
Height 366.5mm | ||
Width 345.2mm | ||
Depth 397mm | ||
Dimensions 345.2 x 366.5 x 397mm | ||
Bearing Type Ball | ||
Direction of Curve Forward | ||
Maximum Current 4.4 A, 8.8A | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Termination Type Terminal | ||
Horizontal Hole Spacing 114.3 mm, 261.6mm | ||
Inlet Diameter 38.1mm | ||
Outlet Diameter 38.1mm | ||
Mounting Hole Diameter 15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges