Ametek DR404 Series Regenerative SPA Centrifugal Fan, 115 V ac, 230 V ac, 175.24m³/h, AC Operation, 292.1 x 308.9 x
- RS Stock No.:
- 892-1731
- Mfr. Part No.:
- DR404AQ58M/037778
- Brand:
- Ametek
Discontinued product
- RS Stock No.:
- 892-1731
- Mfr. Part No.:
- DR404AQ58M/037778
- Brand:
- Ametek
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac, 230 V ac |
Blower Type | Regenerative SPA |
AC or DC Operation | AC |
Air Flow | 175.24m³/h |
Series | DR404 |
Height | 308.9mm |
Width | 292.1mm |
Depth | 327.9mm |
Dimensions | 292.1 x 308.9 x 327.9mm |
Bearing Type | Ball |
Maximum Current | 4 A, 8A |
Direction of Curve | Forward |
Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings And Class B Rated Thermal Protection |
Termination Type | Ground Lug |
Horizontal Hole Spacing | 95.3 mm, 226.8mm |
Outlet Diameter | 50.8mm |
Inlet Diameter | 50.8mm |