Ametek DR353 Series Regenerative Centrifugal Fan, 115 V ac, 230 V ac, 166.9m³/h, AC Operation, 292 x 311 x 355mm
- RS Stock No.:
- 892-1716
- Mfr. Part No.:
- DR353BR9M/080554
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1716
- Mfr. Part No.:
- DR353BR9M/080554
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 166.9m³/h | |
| Series | DR353 | |
| Height | 311mm | |
| Width | 292mm | |
| Depth | 355mm | |
| Dimensions | 292 x 311 x 355mm | |
| Direction of Curve | Forward | |
| Maximum Current | 6 A, 12A | |
| Horizontal Hole Spacing | 95 mm, 226.8mm | |
| Termination Type | Terminal | |
| Inlet Diameter | 38.1mm | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
| Outlet Diameter | 38.1mm | |
| Mounting Hole Diameter | 12mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 115 V ac, 230 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 166.9m³/h | ||
Series DR353 | ||
Height 311mm | ||
Width 292mm | ||
Depth 355mm | ||
Dimensions 292 x 311 x 355mm | ||
Direction of Curve Forward | ||
Maximum Current 6 A, 12A | ||
Horizontal Hole Spacing 95 mm, 226.8mm | ||
Termination Type Terminal | ||
Inlet Diameter 38.1mm | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Outlet Diameter 38.1mm | ||
Mounting Hole Diameter 12mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
