Ametek DR353 Series Regenerative Centrifugal Fan, 575 V ac, 166.9m³/h, AC Operation
- RS Stock No.:
- 892-1712
- Mfr. Part No.:
- DR353BR86M/080556
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1712
- Mfr. Part No.:
- DR353BR86M/080556
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 575 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 166.9m³/h | |
| Series | DR353 | |
| Height | 311mm | |
| Width | 292mm | |
| Direction of Curve | Forward | |
| Maximum Current | 1A | |
| Termination Type | Terminal | |
| Inlet Diameter | 38.1mm | |
| Mounting Hole Diameter | 12mm | |
| Outlet Diameter | 38.1mm | |
| Horizontal Hole Spacing | 95 mm, 226.8mm | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 575 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 166.9m³/h | ||
Series DR353 | ||
Height 311mm | ||
Width 292mm | ||
Direction of Curve Forward | ||
Maximum Current 1A | ||
Termination Type Terminal | ||
Inlet Diameter 38.1mm | ||
Mounting Hole Diameter 12mm | ||
Outlet Diameter 38.1mm | ||
Horizontal Hole Spacing 95 mm, 226.8mm | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
