Ametek DR14RD Series Remote Drive Regenerative Centrifugal Fan, 1468.72m³/h, 592.3 x 674.1 x 250.7mm
- RS Stock No.:
- 892-1687
- Mfr. Part No.:
- DR14RDNT/081475
- Brand:
- Ametek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-1687
- Mfr. Part No.:
- DR14RDNT/081475
- Brand:
- Ametek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Blower Type | Remote Drive Regenerative | |
| Air Flow | 1468.72m³/h | |
| Series | DR14RD | |
| Height | 674.1mm | |
| Width | 592.3mm | |
| Depth | 250.7mm | |
| Dimensions | 592.3 x 674.1 x 250.7mm | |
| Direction of Curve | Forward | |
| Outlet Diameter | 101.6mm | |
| Inlet Diameter | 101.6mm | |
| Special Features | Motorless Blower | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Blower Type Remote Drive Regenerative | ||
Air Flow 1468.72m³/h | ||
Series DR14RD | ||
Height 674.1mm | ||
Width 592.3mm | ||
Depth 250.7mm | ||
Dimensions 592.3 x 674.1 x 250.7mm | ||
Direction of Curve Forward | ||
Outlet Diameter 101.6mm | ||
Inlet Diameter 101.6mm | ||
Special Features Motorless Blower | ||
Non Compliant
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
