Ametek DR101 Series Regenerative Centrifugal Fan, 230 V ac, 460 V ac, 51.73m³/h, AC Operation, 199 x 211 x 292mm
- RS Stock No.:
- 892-1674
- Mfr. Part No.:
- DR101Y72M/038937
- Brand:
- Ametek
Subtotal (1 unit)*
£1,564.76
(exc. VAT)
£1,877.71
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £1,564.76 |
*price indicative
- RS Stock No.:
- 892-1674
- Mfr. Part No.:
- DR101Y72M/038937
- Brand:
- Ametek
Select all | Attribute | Value |
|---|---|---|
| Brand | Ametek | |
| Supply Voltage | 230 V ac, 460 V ac | |
| Blower Type | Regenerative | |
| AC or DC Operation | AC | |
| Air Flow | 51.73m³/h | |
| Series | DR101 | |
| Height | 211mm | |
| Width | 199mm | |
| Depth | 292mm | |
| Dimensions | 199 x 211 x 292mm | |
| Direction of Curve | Forward | |
| Maximum Current | 1.3 A, 650mA | |
| Termination Type | Terminal | |
| Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | |
| Outlet Diameter | 25.4mm | |
| Inlet Diameter | 25.4mm | |
| Horizontal Hole Spacing | 165mm | |
| Mounting Hole Diameter | 10mm | |
Select all | ||
|---|---|---|
Brand Ametek | ||
Supply Voltage 230 V ac, 460 V ac | ||
Blower Type Regenerative | ||
AC or DC Operation AC | ||
Air Flow 51.73m³/h | ||
Series DR101 | ||
Height 211mm | ||
Width 199mm | ||
Depth 292mm | ||
Dimensions 199 x 211 x 292mm | ||
Direction of Curve Forward | ||
Maximum Current 1.3 A, 650mA | ||
Termination Type Terminal | ||
Special Features Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings | ||
Outlet Diameter 25.4mm | ||
Inlet Diameter 25.4mm | ||
Horizontal Hole Spacing 165mm | ||
Mounting Hole Diameter 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ametek Industrial Regenerative Blower
Carbon Steel Shaft
Removable cast iron flanges
