COMAIR ROTRON Spinnaker Series Centrifugal Fan, 24 V dc, 60cfm, DC Operation, 161 x 161 x 50mm
- RS Stock No.:
- 739-6563
- Mfr. Part No.:
- SPD24B1 19032183A
- Brand:
- COMAIR ROTRON
Image representative of range
Subtotal (1 unit)*
£108.13
(exc. VAT)
£129.76
(inc. VAT)
FREE delivery for orders over £50.00
- 123 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £108.13 |
*price indicative
- RS Stock No.:
- 739-6563
- Mfr. Part No.:
- SPD24B1 19032183A
- Brand:
- COMAIR ROTRON
Select all | Attribute | Value |
|---|---|---|
| Brand | COMAIR ROTRON | |
| Supply Voltage | 24 V dc | |
| Blower Type | Blower | |
| AC or DC Operation | DC | |
| Air Flow | 60cfm | |
| Series | Spinnaker | |
| Height | 161mm | |
| Width | 161mm | |
| Depth | 50mm | |
| Dimensions | 161 x 161 x 50mm | |
| Fan Speed | 2500rpm | |
| Noise Level | 57dB(A) | |
| Bearing Type | Ball | |
| Mounting Hole Spacing | 127.9 x 144.27mm | |
| Direction of Curve | Backward | |
| Commutation Type | Brushless | |
| Static Pressure | 1.1in/H2O | |
| Maximum Current | 1.25A | |
| Horizontal Hole Spacing | 144.27mm | |
| Vertical Hole Spacing | 127.89mm | |
| Inlet Diameter | 101.6mm | |
| Sensor Type | Tachometer | |
| Termination Type | Lead Wire | |
| Mounting Hole Diameter | 4.77mm | |
| Select all | ||
|---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 24 V dc | ||
Blower Type Blower | ||
AC or DC Operation DC | ||
Air Flow 60cfm | ||
Series Spinnaker | ||
Height 161mm | ||
Width 161mm | ||
Depth 50mm | ||
Dimensions 161 x 161 x 50mm | ||
Fan Speed 2500rpm | ||
Noise Level 57dB(A) | ||
Bearing Type Ball | ||
Mounting Hole Spacing 127.9 x 144.27mm | ||
Direction of Curve Backward | ||
Commutation Type Brushless | ||
Static Pressure 1.1in/H2O | ||
Maximum Current 1.25A | ||
Horizontal Hole Spacing 144.27mm | ||
Vertical Hole Spacing 127.89mm | ||
Inlet Diameter 101.6mm | ||
Sensor Type Tachometer | ||
Termination Type Lead Wire | ||
Mounting Hole Diameter 4.77mm | ||
- COO (Country of Origin):
- CN
Comair Rotron Auto Restart Radial Blowers
Storage temperature -40 → +85 °C
Approvals
Related links
- COMAIR ROTRON Spinnaker Series Centrifugal Fan 60cfm 161 x 161 x 50mm
- COMAIR ROTRON Whiffet Series Centrifugal Fan 15cfm 80 x 80 x 32mm
- COMAIR ROTRON Whiffet Series Centrifugal Fan 15cfm 80 x 80 x 32mm
- COMAIR ROTRON CREB250 Series Centrifugal Fan 765cfm 250 x 250 x 125mm
- COMAIR ROTRON Patriot Series Axial Fan DC Operation 24W 171.4 x 50mm
- COMAIR ROTRON Patriot Series Axial Fan AC Operation 30W 171.4 x 50mm
- COMAIR ROTRON Enviro Series Axial Fan DC Operation 24W 171.4 x 50mm
- COMAIR ROTRON Patriot Series Axial Fan DC Operation 25.2W 171.4 x 50mm
