- RS Stock No.:
- 739-6557
- Mfr. Part No.:
- WT12M3 19031103A
- Brand:
- COMAIR ROTRON
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 739-6557
- Mfr. Part No.:
- WT12M3 19031103A
- Brand:
- COMAIR ROTRON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Comair Rotron Auto Restart Radial Blowers
Comair Rotron auto restart radial blowers feature electronically locked rotor protection via a current limiter, as well as an automatic restart capability, making them ideal for a wide range of applications.
Black construction
Storage temperature -40 → +85 °C
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 8.7cfm |
Series | Whiffet |
Height | 80mm |
Width | 80mm |
Depth | 32mm |
Dimensions | 80 x 80 x 32mm |
Fan Speed | 2300rpm |
Noise Level | 36dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 71.37 x 71.37mm |
Commutation Type | Brushless |
Direction of Curve | Forward |
Static Pressure | 0.16in/H2O |
Maximum Current | 90mA |
Inlet Diameter | 60.5mm |
Sensor Type | Tachometer |
Horizontal Hole Spacing | 71.42mm |
Vertical Hole Spacing | 71.42mm |
Termination Type | Lead Wire |
Mounting Hole Diameter | 4.06mm |