Soler&Palau 3000 Series Centrifugal Fan, 230 V, 3390m³/h, ac Operation

Subtotal (1 unit)*

£866.17

(exc. VAT)

£1,039.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£866.17

*price indicative

RS Stock No.:
315-559
Mfr. Part No.:
330052 - CBM-10/10 550W 4PC VR
Brand:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

ac

Air Flow

3390m³/h

Series

3000

COO (Country of Origin):
ES
The UNELVENT Low pressure Centrifugal fans are designed for use in air conditioning, air treatment equipment, ventilation boxes and kitchen hoods. Constructed from galvanized steel, these fans features a double-inlet design and an integrated motor with a balanced, dynamically balanced turbine to minimize noise and vibrations, The fans are available with both single-phase and three-phase motors.

Anti Vibration motor mounts
IP44 enclosed motors and Class F insulation
Lifetime greased ball bearings

Related links