Sunon GB Series Centrifugal Fan, 12 V dc, 5.1m³/h, DC Operation, 51.6 x 51.6 x 15mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-458
Mfr. Part No.:
GB1205PHV2-8AY.GN
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

5.1m³/h

Series

GB

Height

51.6mm

Width

51.6mm

Depth

15mm

Dimensions

51.6 x 51.6 x 15mm

Fan Speed

4000rpm

Noise Level

33.4dB

Bearing Type

Vapo

Commutation Type

Electronic

Mounting Hole Diameter

4.5mm

COO (Country of Origin):
CN

Sunon AC and DC Blowers


Sunon blowers are high performance, long lifetime blowers suitable for all applications where high airflow is required and high static pressure needs to be overcome. With a robust plastic casing and easy-to-access mounting holes, Sunon blowers are sturdy and versatile, and boast a long performance life.

Approvals

UL, CE