Knightsbridge 18 W Fluorescent Batten Light, 230 V Modular Electronic Ballast, 4 Lamp, 610 mm Long, IP20
- RS Stock No.:
- 739-3208
- Mfr. Part No.:
- SURF418HF
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 739-3208
- Mfr. Part No.:
- SURF418HF
- Brand:
- Knightsbridge
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
White Surface Mounted T8 Fluorescent Luminaires
Metal body
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
Emergency versions available, see 739-3179 etc
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
Emergency versions available, see 739-3179 etc
Specifications
Attribute | Value |
---|---|
Type | Electronic Ballast |
Batten Type | Recessed Modular |
Length | 610 mm |
Width | 610 mm |
Depth | 75 mm |
Wattage | 18 W |
Number of Lamps | 4 |
Lamp Type | Fluorescent |
Lamp Size | T8 |
Voltage Rating | 230 V |
IP Rating | IP20 |
- RS Stock No.:
- 739-3208
- Mfr. Part No.:
- SURF418HF
- Brand:
- Knightsbridge