- RS Stock No.:
- 201-9714
- Mfr. Part No.:
- 4058075392427
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 201-9714
- Mfr. Part No.:
- 4058075392427
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE square recessed panel luminaires with low glare is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 3000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere.
Good glare reduction (UGR < 19)
Direct replacement for luminaires with fluorescent lamps
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
Direct replacement for luminaires with fluorescent lamps
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 600 mm |
Luminosity | 3600 lm |
Width | 600 mm |
Depth | 35 mm |
Lamp Shape | Squared |
Colour Tone | Cool White |
Colour Temperature | 3000K |
Wattage | 36 W |
Voltage Rating | 220 → 240 V ac |