LEDVANCE 23 W Fluorescent Ceiling Light Batten Clip, 220 → 240 V Damp Proof Compact, 1.29 m Long, IP65
- RS Stock No.:
- 181-3821
- Mfr. Part No.:
- 4058075062085
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 181-3821
- Mfr. Part No.:
- 4058075062085
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DAMP PROOF COMPACT 1200 | Damp-proof luminaire, through-wired (L, N), 23W, 4000K, IP65
Ledvance Damp Proof Compact luminaires are the ideal lighting solution for Industrial use and thanks to its high IP rating the luminaire is suitable for dusty and damp environments such as car parks, underpasses, garages and workshops. The Damp Proof Compact luminaires are designed with greater energy savings of up to 50% (compared to luminaires that use fluorescent lamps). The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and is easy to install as mounting brackets can be positioned freely on the luminaire.
Achieving a luminous flux of 2800 lm and a high luminous efficiency of up to 120 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
Achieving a luminous flux of 2800 lm and a high luminous efficiency of up to 120 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Evenly distributed light
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Easy installation as mounting brackets can be positioned freely on the luminaire
• Easy access to electrical terminal thanks end caps with twist and lock mechanism
• Tool-free electrical connection due to push button connector
• 5 years guarantee
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Easy installation as mounting brackets can be positioned freely on the luminaire
• Easy access to electrical terminal thanks end caps with twist and lock mechanism
• Tool-free electrical connection due to push button connector
• 5 years guarantee
Additional features and benefits
• High luminous efficacy: up to 120 lm/W
• Type of protection: IP65
• Beam angle: 120°
• Through-wired (L, N)
• Type of protection: IP65
• Beam angle: 120°
• Through-wired (L, N)
Typical Applications
These luminaries are used when you require, clear, consistent and wide-angle light for industrial areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires but not limited to include:
• Industrial and storage facilities
• Car parks and underpasses
• Garages
• Workshops, assembly lines
• Industrial and storage facilities
• Car parks and underpasses
• Garages
• Workshops, assembly lines
Equipment / Accessories
• Stainless steel clamps with safety screws included
• Mounting accessories included (suspension kit, theft protection kit)
• Mounting accessories included (suspension kit, theft protection kit)
FAQ
Is this Damp Proof Compact luminaire light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof Compact luminaire from Ledvance has an operational temperature range of -35 to +50 °C
What are the mounting options for the Damp Proof Compact luminaire?
The luminaire can be fixed to ceilings & walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof Compact luminaire from Ledvance has an operational temperature range of -35 to +50 °C
What are the mounting options for the Damp Proof Compact luminaire?
The luminaire can be fixed to ceilings & walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Specifications
Attribute | Value |
---|---|
Type | Damp Proof Compact |
Length | 1.29 m |
Width | 86 mm |
Depth | 68 mm |
Wattage | 23 W |
Colour Tone | Cool White |
Lamp Type | Fluorescent |
Colour Temperature | 4000K |
Life Hours | 20000h |
Voltage Rating | 220 → 240 V |
IP Rating | IP65 |
Standards Met | CB, CE, EAC, TUV SUD |