LEDVANCE Halogen Recessed Spotlight, 220 → 240 V, 90 Dia. x 47 mm, 8 W
- RS Stock No.:
- 181-3813
- Mfr. Part No.:
- 4058075042155
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3813
- Mfr. Part No.:
- 4058075042155
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Halogen | |
| Type | Recessed Spotlight | |
| Voltage Rating | 220 → 240 V | |
| Width | 90 Dia. mm | |
| Depth | 47 mm | |
| Dimensions | 90 Dia. x 47 mm | |
| Diameter | 90mm | |
| IP Rating | IP20 | |
| Wattage | 8 W | |
| Colour Temperature | 3000K | |
| Standards Met | CB, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Halogen | ||
Type Recessed Spotlight | ||
Voltage Rating 220 → 240 V | ||
Width 90 Dia. mm | ||
Depth 47 mm | ||
Dimensions 90 Dia. x 47 mm | ||
Diameter 90mm | ||
IP Rating IP20 | ||
Wattage 8 W | ||
Colour Temperature 3000K | ||
Standards Met CB, CE | ||
- COO (Country of Origin):
- CN
Advanced functionality due to already included DALI driver
DALI driver with individual luminaire current set-up already installed
High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy and quick installation
5 years guarantee
Replacement of halogen lamp spotlights
General illumination
Hotel rooms
Bars, restaurants
Accent lighting
Galleries, museums
Residential interiors
Advanced applications with DALI light installations
Initial colour consistency: ≤ 4 SDCM
Housing material: aluminum
Lens material: PMMA
DALI driver with individual luminaire current set-up already installed
High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy and quick installation
5 years guarantee
Replacement of halogen lamp spotlights
General illumination
Hotel rooms
Bars, restaurants
Accent lighting
Galleries, museums
Residential interiors
Advanced applications with DALI light installations
Initial colour consistency: ≤ 4 SDCM
Housing material: aluminum
Lens material: PMMA

