- RS Stock No.:
- 176-8568
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-8568
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 40 W LED Ceiling Light, 100 → 277 V ac Batten LED Emergency NCF, 1 Lamp, 1.5 m Long, IP65
The RS PRO 40 W (watt) LED (light-emitting diode) ceiling light is built from a robust polycarbonate body, so it'll last longer. Commonly found in commercial and industrial settings, this emergency light is used in factories, large kitchens and car parks. It has dimensions of (L) 1.5 m x (W) 94 mm.
Like all of our RS PRO collection, it's been tested by engineers for consistency and durability. This unit is pre-fitted with rust-resistant stainless steel 304 clips, which means it'll stay securely attached. There's a lightweight aluminium tray to make fitting as easy as possible and provide even light distribution.
This unit is IP65 rated, which means it's dust-proof and can withstand being washed down with water. The LED has a 20 W output that creates a daylight tone. It will operate between temperatures of -25°C and +50°C.
Like all of our RS PRO collection, it's been tested by engineers for consistency and durability. This unit is pre-fitted with rust-resistant stainless steel 304 clips, which means it'll stay securely attached. There's a lightweight aluminium tray to make fitting as easy as possible and provide even light distribution.
This unit is IP65 rated, which means it's dust-proof and can withstand being washed down with water. The LED has a 20 W output that creates a daylight tone. It will operate between temperatures of -25°C and +50°C.
Features and Benefits
• LED emergency lighting
• Batten
• Dimensions of 1500 (L) x 94 mm (W)
• Wattage of 40 W
• One lamp included
• Daylight colour tone
• Colour temperature of 6300 K
• Voltage rating of 100 to 277 V ac
• Colour reference of 70
• IP65 for dust and water protection
• Batten
• Dimensions of 1500 (L) x 94 mm (W)
• Wattage of 40 W
• One lamp included
• Daylight colour tone
• Colour temperature of 6300 K
• Voltage rating of 100 to 277 V ac
• Colour reference of 70
• IP65 for dust and water protection
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | LED Emergency NCF |
Length | 1.5 m |
Width | 94 mm |
Wattage | 40 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Daylight |
Life Hours | 3h |
Colour Temperature | 6300K |
Voltage Rating | 100 → 277 V ac |
Colour Reference | 70 |
IP Rating | IP65 |