LEDVANCE 40 W Ceiling Light, 230 V Flat Panel LED, 1.195 m Long, IP20
- RS Stock No.:
- 133-0929
- Mfr. Part No.:
- 4058075807303
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.50
(exc. VAT)
£118.20
(inc. VAT)
- RS Stock No.:
- 133-0929
- Mfr. Part No.:
- 4058075807303
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Flat Panel LED | |
| Length | 1.195 m | |
| Width | 295 mm | |
| Depth | 10.5 mm | |
| Wattage | 40 W | |
| Colour Tone | Cool White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 230 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Flat Panel LED | ||
Length 1.195 m | ||
Width 295 mm | ||
Depth 10.5 mm | ||
Wattage 40 W | ||
Colour Tone Cool White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 230 V | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
Ledvance LED Panel 1200
The introduction of the LED 1200 panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations by saving up to 50% energy. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The illumination of the led lamps provide a homogenous light and coupled with a functional design makes it suitable for recessed ceilings. Housed in a slim aluminium frame with a polystyrene diffuser finished in matt white.
Features and Benefits
Up to 50% more energy efficient
Functional and minimalist design
Easy installation
Homogenous light
Slim Aluminium housing (10.5 mm)
Recessed light source for reduced glare
Beam angle: 120°
Lifetime: up to 50000 hours
Type of Protection: IP20
Standards
CE, CB, TÜV SÜD, EAC

