Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-6703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wallet | |
| Capacity | 20 | |
| Quantity | 1 | |
| Colour | Black | |
| Dimensions | 184 x 210 x 64mm | |
| Depth | 64mm | |
| Height | 184mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wallet | ||
Capacity 20 | ||
Quantity 1 | ||
Colour Black | ||
Dimensions 184 x 210 x 64mm | ||
Depth 64mm | ||
Height 184mm | ||
Width 210mm | ||
