Lite-On ETAU108-02 Black, White USB External DVD Drive
- RS Stock No.:
- 760-6138
- Mfr. Part No.:
- ETAU108-02
- Brand:
- Lite-On
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.99
(exc. VAT)
£35.99
(inc. VAT)
- RS Stock No.:
- 760-6138
- Mfr. Part No.:
- ETAU108-02
- Brand:
- Lite-On
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lite-On | |
Enclosure Type | External | |
DVD-ROM | 8X | |
DVD+R Write | 8X | |
DVD-R Write | 8X | |
DVD+R DL Write | 6X | |
DVD-R DL Write | 6X | |
CD-ROM | 24X | |
CD-R Write | 24X | |
Interface | USB | |
Colour | Black, White | |
CD/DVD | DVD | |
Select all | ||
---|---|---|
Brand Lite-On | ||
Enclosure Type External | ||
DVD-ROM 8X | ||
DVD+R Write 8X | ||
DVD-R Write 8X | ||
DVD+R DL Write 6X | ||
DVD-R DL Write 6X | ||
CD-ROM 24X | ||
CD-R Write 24X | ||
Interface USB | ||
Colour Black, White | ||
CD/DVD DVD | ||