Pioneer BDR-S06XLB Black SATA Internal Blu-ray Drive
- RS Stock No.:
- 750-4868
- Mfr. Part No.:
- BDR-S06XLB
- Brand:
- Pioneer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 750-4868
- Mfr. Part No.:
- BDR-S06XLB
- Brand:
- Pioneer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pioneer | |
Enclosure Type | Internal | |
DVD-ROM | 16X | |
DVD+R Write | 16X | |
DVD-R Write | 16X | |
DVD+R DL Write | 8X | |
DVD-R DL Write | 8X | |
CD-ROM | 40X | |
CD-R Write | 24X | |
Cache | 4MB | |
Interface | SATA | |
Colour | Black | |
Dimensions | 180 x 148 x 42.3mm | |
Height | 42.3mm | |
Length | 180mm | |
Width | 148mm | |
Select all | ||
---|---|---|
Brand Pioneer | ||
Enclosure Type Internal | ||
DVD-ROM 16X | ||
DVD+R Write 16X | ||
DVD-R Write 16X | ||
DVD+R DL Write 8X | ||
DVD-R DL Write 8X | ||
CD-ROM 40X | ||
CD-R Write 24X | ||
Cache 4MB | ||
Interface SATA | ||
Colour Black | ||
Dimensions 180 x 148 x 42.3mm | ||
Height 42.3mm | ||
Length 180mm | ||
Width 148mm | ||
Internal 12x Blu-ray Writer
An internal blu-ray writer capable of writing up to 12x on 25GB BD-R and 50GB BD-R DL media
Internal mount drive with SATA interface
Facia colour is Black
12x maximum write speed on BD-R & BD-R DL
Reads & writes Blu-ray discs, DVD's and CD's
Auto quiet operation and anti-dust protection
Includes Cyberlink Media Suite and a single layer BD-R disc
Facia colour is Black
12x maximum write speed on BD-R & BD-R DL
Reads & writes Blu-ray discs, DVD's and CD's
Auto quiet operation and anti-dust protection
Includes Cyberlink Media Suite and a single layer BD-R disc
Note
SATA data lead for connection to the motherboard is NOT included
Blu-Ray