ABUS TVAC10041 23.6in LED CCTV Monitor
- RS Stock No.:
- 778-1719
- Mfr. Part No.:
- TVAC10041
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1719
- Mfr. Part No.:
- TVAC10041
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Model Number | TVAC10041 | |
| Screen Size | 23.6in | |
| Monitor Type | LED | |
| Colour or Black & White Display | Colour | |
| Resolution | 1920 x 1080 pixels | |
| Video Input Connection | BNC x 2, HDMI x 1, VGA x 1 | |
| Horizontal Angle of View | 160° | |
| Vertical Angle of View | 160° | |
| Depth | 175 mm | |
| Height | 407 mm | |
| Width | 580mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Model Number TVAC10041 | ||
Screen Size 23.6in | ||
Monitor Type LED | ||
Colour or Black & White Display Colour | ||
Resolution 1920 x 1080 pixels | ||
Video Input Connection BNC x 2, HDMI x 1, VGA x 1 | ||
Horizontal Angle of View 160° | ||
Vertical Angle of View 160° | ||
Depth 175 mm | ||
Height 407 mm | ||
Width 580mm | ||
- COO (Country of Origin):
- TW
