ABUS Security-Center TV8151 14in CRT CCTV Monitor
- RS Stock No.:
- 524-4104
- Mfr. Part No.:
- TV8151
- Brand:
- ABUS Security-Center
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-4104
- Mfr. Part No.:
- TV8151
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Screen Size | 14in | |
| Monitor Type | CRT | |
| Colour or Black & White Display | Colour | |
| Resolution | 400 TVL | |
| Video Input Connection | BNC x 1, S-Video x 1 | |
| Depth | 360 mm | |
| Height | 350 mm | |
| Width | 350mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Screen Size 14in | ||
Monitor Type CRT | ||
Colour or Black & White Display Colour | ||
Resolution 400 TVL | ||
Video Input Connection BNC x 1, S-Video x 1 | ||
Depth 360 mm | ||
Height 350 mm | ||
Width 350mm | ||
