1/3in Manual CCTV Lens, 5 → 50mm Focal Length
- RS Stock No.:
- 494-8136
- Mfr. Part No.:
- T10Z0513CS
- Brand:
- Computar
Discontinued
- RS Stock No.:
- 494-8136
- Mfr. Part No.:
- T10Z0513CS
- Brand:
- Computar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Computar | |
| Focal Length | 5 → 50mm | |
| Maximum Aperture | F1.3-16C | |
| Iris Control | Manual | |
| Diameter | 47mm | |
| Compatible Sensor Size | 1/3in | |
| Length | 57.7mm | |
| Select all | ||
|---|---|---|
Brand Computar | ||
Focal Length 5 → 50mm | ||
Maximum Aperture F1.3-16C | ||
Iris Control Manual | ||
Diameter 47mm | ||
Compatible Sensor Size 1/3in | ||
Length 57.7mm | ||
RoHS Status: Not Applicable
1/3in. Manual Iris – 5.0 to 50mm
Capability to gather up to 100% more light than conventional non-aspherical varifocal lenses without loss of image quality
