ABUS Aluminium Wall Mount Camera Mount for use with TVIP41660 Indoor Dome Camera, TVIP82900 Indoor Dome Camera
- RS Stock No.:
- 907-5870
- Mfr. Part No.:
- TVAC31510
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5870
- Mfr. Part No.:
- TVAC31510
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| For Use With | TVIP41660 Indoor Dome Camera, TVIP82900 Indoor Dome Camera | |
| Material | Aluminium | |
| Depth | 225.0 mm | |
| Height | 80.0 mm | |
| Width | 125.0mm | |
| Accessory Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
For Use With TVIP41660 Indoor Dome Camera, TVIP82900 Indoor Dome Camera | ||
Material Aluminium | ||
Depth 225.0 mm | ||
Height 80.0 mm | ||
Width 125.0mm | ||
Accessory Type Wall Mount | ||
- COO (Country of Origin):
- CN
