ABUS TVAC22001 Converter Converter Set
- RS Stock No.:
- 778-1721
- Mfr. Part No.:
- TVAC22001
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1721
- Mfr. Part No.:
- TVAC22001
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Type | Converter | |
| Depth | 63.3 mm | |
| Height | 26 mm | |
| Width | 104mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Type Converter | ||
Depth 63.3 mm | ||
Height 26 mm | ||
Width 104mm | ||
- COO (Country of Origin):
- TW
