ABUS Metal Infrared Spotlight for use with Video Surveillance
- RS Stock No.:
- 218-4747
- Mfr. Part No.:
- TVAC71070
- Brand:
- ABUS Security-Center
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-4747
- Mfr. Part No.:
- TVAC71070
- Brand:
- ABUS Security-Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| For Use With | Video Surveillance | |
| Material | Metal | |
| Load Capacity | 0.75kg | |
| Supply Voltage | Dec-32V dc | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
For Use With Video Surveillance | ||
Material Metal | ||
Load Capacity 0.75kg | ||
Supply Voltage Dec-32V dc | ||
- COO (Country of Origin):
- GB
The ABUS TVAC71070 LED Infrared Illuminator for improved illumination or enhanced infrared lighting of surveillance cameras. With a replaceable diffusor lens and a range of up to 130 m, the range and coverage angle is extremely flexible and universally suitable for many locations and projects.
Additional bracket available for horizontal alignment TVAC31700
Integrated photo sensor for automatic activation and deactivation
Control input for remote switching
Self-cleaning lens coating technology
Integrated photo sensor for automatic activation and deactivation
Control input for remote switching
Self-cleaning lens coating technology
