Vicon Housing Camera Housing for use with V940D Camera Dome

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-1160
Mfr. Part No.:
V940-PH
Brand:
Vicon
Find similar products by selecting one or more attributes.
Select all

Brand

Vicon

For Use With

V940D Camera Dome

Load Capacity

0.25kg

Height

63.5 mm

Width

146 Dia.mm

Accessory Type

Housing

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Vicon’s V940 Dome and Bullet Camera series offers several mounting options to increase its versatility. For the V940D, these include in-ceiling mounting kits for both dropped and hard ceilings and a pendant housing adapter kit that allows the V940D to mount on a variety of mounting options. The V940B bullet camera has a back box adapter.

Pendant Housing adapter kit allows the V940D camera
dome to be mounted to the full line of SVFT-1 mounting accessories
Construction: Cast aluminum
Diameter: 5.75 in. (146 mm)
Height: 2.5 in. (63.5 mm)
Weight: 0.5 lb (0.25 kg)