AXIS Communications Companion Switch CCTV Transmission & Receiving Transreceiver
- RS Stock No.:
- 144-9680
- Mfr. Part No.:
- 5801-353
- Brand:
- AXIS Communications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9680
- Mfr. Part No.:
- 5801-353
- Brand:
- AXIS Communications
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXIS Communications | |
| Type | Companion Switch | |
| Depth | 80.0 mm | |
| Height | 21.0 mm | |
| Width | 90.0mm | |
| Accessory Type | Companion Switch | |
| Select all | ||
|---|---|---|
Brand AXIS Communications | ||
Type Companion Switch | ||
Depth 80.0 mm | ||
Height 21.0 mm | ||
Width 90.0mm | ||
Accessory Type Companion Switch | ||
- COO (Country of Origin):
- CN
AXIS Companion Switch - 4-port 10/100 Mbps PoE+ switch
AXIS Companion Line is a complete end-to-end solution designed to meet the requirements of small businesses. With AXIS Companion, business owners can control their surveillance while away from their business, giving them one less thing to worry about
The palm-sized AXIS Companion Switch delivers network and power for up to 4 network cameras with Plug and Play installation. It is perfect for seamlessly scaling your AXIS Companion system together with AXIS Companion Card 64 GB. The switch and the SD card can also be used as a cost efficient recording solution in scenarios where fewer cameras and shorter retention time is needed
Features and benefits
• 4-port 10/100 Mbps 802.3af/at PoE+
• 1-port 10/100 Mbps switch
• 60 W PoE power budget
• LED indicators for network diagnostics / PoE Status
• Level VI compliant for energy efficiency
• Palm size, metal casing
• Plug and Play installation
• 1-port 10/100 Mbps switch
• 60 W PoE power budget
• LED indicators for network diagnostics / PoE Status
• Level VI compliant for energy efficiency
• Palm size, metal casing
• Plug and Play installation
