RS PRO Power Supply

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-0989
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

COO (Country of Origin):
CN
The RS PRO 144-0989 is a 12V power supply with a single output. This compact, lightweight power supply is the perfect charger for portable devices such as laptops and notebooks. It comes with a 2-pin IEC C8 connector. The attached cables comes with a 5.5 x 2.1 x 12mm jack to connect to your device.
Over-current and over-voltage protection are just some of the characteristics that come with the 144-0989, making it a robust and reliable power supply. It also has over-temperature and short circuit protection. An LED light on top of the 144-0989 indicates when power is on.

• Dimensions: 137 x 59 x 34 mm
• 1.2m cable
• 5.5 x 2.1 x 12 mm jack
• Active PFC
• Protection type: Auto Recovery
• Compliant to Level VI and ErP III