LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-9909
Mfr. Part No.:
35221
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

181mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

PUR

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide 6

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty


Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.

Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material


Stainless Steel Castors