LAG Fixed Castor Wheel, 120kg Capacity, 110mm Wheel
- RS Stock No.:
- 837-1394
- Mfr. Part No.:
- 39368
- Brand:
- LAG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-1394
- Mfr. Part No.:
- 39368
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 110mm | |
| Load Capacity | 120kg | |
| Includes Brake | No | |
| Overall Height | 133mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Tyre Material | Aluminium | |
| Fixing Centres | 76 X 55 mm, 80 X 60mm | |
| Fixing Plate Dimensions | 102 X 83mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 8mm | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 110mm | ||
Load Capacity 120kg | ||
Includes Brake No | ||
Overall Height 133mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Tyre Material Aluminium | ||
Fixing Centres 76 X 55 mm, 80 X 60mm | ||
Fixing Plate Dimensions 102 X 83mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 8mm | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
