LAG Swivel Castor Wheel, 370kg Capacity, 190mm Wheel
- RS Stock No.:
- 837-1350
- Mfr. Part No.:
- 39140
- Brand:
- LAG
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-1350
- Mfr. Part No.:
- 39140
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 190mm | |
| Load Capacity | 370kg | |
| Mounting Type | Plate | |
| Includes Brake | No | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Tyre Material | Aluminium | |
| Fixing Centres | 105 x 75 mm, 105 x 80mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 190mm | ||
Load Capacity 370kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Tyre Material Aluminium | ||
Fixing Centres 105 x 75 mm, 105 x 80mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 10mm | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Polished stainless steel finish
Stainless steel ball bearings
INOX20
U Ultra series wheel
Stainless steel ball bearings
INOX20
U Ultra series wheel
