Guitel Hervieu Fixed Castor Wheel, 400kg Capacity, 160mm Wheel
- RS Stock No.:
- 829-3190
- Mfr. Part No.:
- 373061
- Brand:
- Guitel Hervieu
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.88
(exc. VAT)
£83.86
(inc. VAT)
- RS Stock No.:
- 829-3190
- Mfr. Part No.:
- 373061
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Load Capacity | 400kg | |
| Mounting Type | Plate | |
| Includes Brake | No | |
| Overall Height | 197mm | |
| Wheel Width | 42mm | |
| Rotation | Fixed | |
| Tyre Material | Rubber | |
| Housing Material | Galvanised Steel | |
| Fixing Centres | 105 x 80mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 11mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Load Capacity 400kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 197mm | ||
Wheel Width 42mm | ||
Rotation Fixed | ||
Tyre Material Rubber | ||
Housing Material Galvanised Steel | ||
Fixing Centres 105 x 80mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 11mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR

