Tente Swivel Castor Wheel, 70kg Capacity, 80mm Wheel
- RS Stock No.:
- 795-6219
- Mfr. Part No.:
- 5020PJH080L51-10 RAL9006
- Brand:
- Tente
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-6219
- Mfr. Part No.:
- 5020PJH080L51-10 RAL9006
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Load Capacity | 70kg | |
| Mounting Type | Blind Hole | |
| Overall Height | 104mm | |
| Rotation | Swivel | |
| Wheel Width | 24mm | |
| Tyre Material | Rubber | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | PP | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Load Capacity 70kg | ||
Mounting Type Blind Hole | ||
Overall Height 104mm | ||
Rotation Swivel | ||
Wheel Width 24mm | ||
Tyre Material Rubber | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bearing | ||
Hub Material PP | ||
- COO (Country of Origin):
- FR
