LAG Swivel Castor Wheel, 120kg Capacity, 80mm Wheel
- RS Stock No.:
- 696-0989
- Mfr. Part No.:
- 26252 FR FB
- Brand:
- LAG
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.32
(exc. VAT)
£23.18
(inc. VAT)
- RS Stock No.:
- 696-0989
- Mfr. Part No.:
- 26252 FR FB
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Mounting Type | Single Bolt | |
| Overall Height | 106mm | |
| Rotation | Swivel | |
| Wheel Width | 20mm | |
| Tyre Material | PUR | |
| Includes Brake | Yes | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Die Cast Aluminium | |
Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Mounting Type Single Bolt | ||
Overall Height 106mm | ||
Rotation Swivel | ||
Wheel Width 20mm | ||
Tyre Material PUR | ||
Includes Brake Yes | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Die Cast Aluminium | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22
Single bolt hole mounting
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

