LAG Swivel Castor Wheel, 120kg Capacity, 80mm Wheel
- RS Stock No.:
- 696-0857
- Mfr. Part No.:
- 26052
- Brand:
- LAG
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.75
(exc. VAT)
£17.70
(inc. VAT)
- RS Stock No.:
- 696-0857
- Mfr. Part No.:
- 26052
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Overall Height | 106mm | |
| Rotation | Swivel | |
| Wheel Width | 20mm | |
| Fixing Plate Dimensions | 102 x 83mm | |
| Tyre Material | PUR | |
| Includes Brake | Yes | |
| Fixing Centres | 80 x 60mm | |
| Weight Class | Medium Duty | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 8mm | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Overall Height 106mm | ||
Rotation Swivel | ||
Wheel Width 20mm | ||
Fixing Plate Dimensions 102 x 83mm | ||
Tyre Material PUR | ||
Includes Brake Yes | ||
Fixing Centres 80 x 60mm | ||
Weight Class Medium Duty | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 8mm | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT

